CABLE ASSY 41POS RCPT-RCPT 6"
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Johnson Electric PS2828-AB-0152-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Pitch | 0.039inch |
| Contact Plating | Tin |
| Length | 0.5foot |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Series | PS-2828 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PS2828-AB-0152-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.