Sign in to ask questions about the Johnson Electric PS2828AB0305S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric PS2828AB0305S technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Series | PS-2828 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PS2828AB0305S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.