Cable Assy 31POS Rcpt-rcpt 10"
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector Pitch | 0.039inch |
| Length | 0.833foot |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Series | PS-563 |
| Shielding | Unshielded |
| RoHS | Not Compliant |