Cable Assy 31POS Rcpt-rcpt 12"
Johnson Electric PS563-AB-0305-S technical specifications.
| Color | Grey |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Series | PS-563 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric PS563-AB-0305-S to view detailed technical specifications.
No datasheet is available for this part.