Cable Assy 41POS Rcpt-rcpt 8"
Johnson Electric PS564-AB-0203-S technical specifications.
| Color | Grey |
| Connector Pitch | 0.039inch |
| Length | 0.667foot |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Series | PS-564 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.