
Flat Flexible Cable (FFC) with 6 conductors, 27AWG gauge, and 0.100-inch pitch. Features copper conductors and polyester insulation. Rated for 300V, this cable assembly is designed for flexible mounting. Available in 100-unit packages.
Sign in to ask questions about the Johnson Electric PSR1635-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric PSR1635-06 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 6 |
| Series | PSR1635 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1635-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
