
Flat Flexible Cable (FFC) with 9 conductors, each 27AWG, featuring copper conductors and polyester insulation. Designed for cable mounting, this FFC offers a 300V voltage rating and a pitch of 0.100 inches. Ideal for general electronic applications requiring flexible interconnections.
Sign in to ask questions about the Johnson Electric PSR1635-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric PSR1635-09 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 9 |
| Series | PSR1635 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1635-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
