CABLE FFC 11COND 0.100 5
Johnson Electric PSR1635-11 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 11 |
| Series | PSR1635 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1635-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
