CABLE FLAT FLEX 8COND 0.050
Sign in to ask questions about the Johnson Electric PSR1636-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric PSR1636-08 technical specifications.
| Conductor Material | Copper |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Conductors | 8 |
| Series | PSR1636 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric PSR1636-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.