
LIGHT PUSHBUTTON SWITCHES, 5 AMPS, 250VAC, RECTANGULAR MAINTAINED SWITCH
Sign in to ask questions about the Johnson Electric TH510100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric TH510100000 technical specifications.
| Contact Current Rating | 5A |
| Contact Voltage Rating (AC) | 250V |
| Mount | Panel |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric TH510100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
