
Push Button Switch, IP67, Panel Mount, Latching
Johnson Electric TH515015000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric TH515015000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.