Switch Body; TP2 Series; Latching; 25mmDia; Exposed Bezel; IP65; Faston; 22.5mm Dia Mtg
Sign in to ask questions about the Johnson Electric TH515020000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johnson Electric TH515020000 technical specifications.
| Contact Voltage Rating (AC) | 250V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric TH515020000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.