
E-Stop; Conforms To Ip67 Standards; No/Nc; Printing On Cap
Johnson Electric TH880003000 technical specifications.
| Color | Red |
| Head Diameter | 24mm |
| Length | 68.5mm |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Ratings | IP67, IP66 |
| Series | TH8 |
| Supply Current | 6A |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Johnson Electric TH880003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
