
Gearmotor; Synchronous; Centring 8 mm, Shaft 2, 0 mm, Clip; 12 Poles
Johnson Electric UDS1UJ1M60CNN2M technical specifications.
| Package/Case | 600 |
| Depth | 63mm |
| Length | 49.3mm |
| Mount | Clip |
| Number of Poles | 12 |
| Operating Supply Voltage | 230V |
| Series | UDS |
| Speed | 1RPM |
| Voltage Rating (AC) | 110V |
| Width | 21.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.