
Motor; Rotary Synchronous: Two Coils; 12 Poles; 110V; 60Hz; Reversible
Johnson Electric UFR13NH8RM technical specifications.
| Package/Case | 600 |
| Depth | 63.5mm |
| Length | 51mm |
| Number of Poles | 12 |
| Operating Supply Voltage | 230V |
| Series | UFR |
| Speed | 600RPM |
| Voltage Rating (AC) | 110V |
| Width | 36.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric UFR13NH8RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.