Gearbox; 7.5 Step Angle; 624 Voltage; 32 Max Torque; 35 lbs Max Force N
Johnson Electric UGD18ENN technical specifications.
| Depth | 65.6mm |
| Length | 56mm |
| Reach SVHC Compliant | Unknown |
| Series | UGD |
| Width | 24.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric UGD18ENN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.