Motor; Rotary Stepper; Bipolar; Std Magnet; Reversible; Flex Print Connector
Johnson Electric URG1EN05RC technical specifications.
| Bearing Type | Sintered |
| Primary Type | Motors |
| Speed | 20 rps |
| Torque | 0.2 cNm |
| Type | Direct Drive Stepper |
| Voltage, Nominal | 6 VDC |
| Weight | 7 g |
| RoHS | Not Compliant |
Download the complete datasheet for Johnson Electric URG1EN05RC to view detailed technical specifications.
No datasheet is available for this part.