Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle
Joint Tech Electronic Industrial A1250WR-10P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1250 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.