This right angle 4-pin nylon header features a commercial reliability rating and a maximum operating temperature of 85 degrees Celsius. It has a rated current of 1 amp and a dielectric withstanding voltage of 500VAC. The header is designed for surface mount applications and has a TIN contact finish termination. It is suitable for use in a variety of board-to-board and mezzanine applications.
Joint Tech Electronic Industrial A1250WR-S-04P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1250 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.