This 6-contact right angle board-to-board header features a commercial reliability rating and can withstand a dielectric withstanding voltage of 500VAC. It has a termination type of surface mount and is made of nylon insulator material. The header is designed for use in applications with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius.
Joint Tech Electronic Industrial A1250WR-S-06P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1250 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.