The A1252WR-SF-14PD01 is a commercial-grade, right angle surface mount header from Joint Tech Electronic Industrial. It features a beige nylon insulator and a maximum operating temperature of 85 degrees Celsius. The header has a rated current of 1A and a dielectric withstanding voltage of 500VAC. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Joint Tech Electronic Industrial A1252WR-SF-14PD01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1252 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |