This 6-contact male header is designed for straight mounting and features a nylon insulator material. It has a commercial reliability rating and can withstand a dielectric voltage of 500VAC. The header is terminated with a tin finish and has a maximum operating temperature of 85 degrees Celsius. It is suitable for use in applications with a minimum operating temperature of -25 degrees Celsius. The header is available in a single row configuration with one connector.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1252 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |