Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
Checking distributor stock and pricing after the page loads.
Joint Tech Electronic Industrial A1252WV-SF-11PD01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1252 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |