This 15-pin right angle surface mount header features a commercial reliability rating and a maximum operating temperature of 85 degrees Celsius. It has a termination type of surface mount and an insulator material of nylon. The header is rated for a maximum current of 1A and a dielectric withstanding voltage of 500VAC. It is available in a beige insulator color and has a contact finish termination of tin. The header is designed for use in a variety of applications, including board-to-board and mezzanine connections.
Joint Tech Electronic Industrial A1253WR-SF-15P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A1253 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A1253WR-SF-15P to view detailed technical specifications.
No datasheet is available for this part.