This 14-pin right angle male header features a nylon insulator and commercial reliability. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The header is designed for surface mount applications and has a rated current of 2 amps. It can withstand a dielectric withstanding voltage of 800VAC.
Checking distributor stock and pricing after the page loads.
Joint Tech Electronic Industrial A2001WR-S-14PD01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A2001 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | False |