This 4-pin surface mount header features a nylon insulator and a commercial reliability rating. It operates within a temperature range of -25°C to 85°C and has a rated current of 2A. The header is designed for use in board-to-board and mezzanine applications and is suitable for use in commercial environments. The insulator is made of nylon and has a beige color. The header has a single row of connectors and a flash plating thickness.
Checking distributor stock and pricing after the page loads.
Joint Tech Electronic Industrial A2001WV-S-04PD01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A2001 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |