Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Joint Tech Electronic Industrial A2005WV-10P technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | A2005 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 650VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Joint Tech Electronic Industrial A2005WV-10P to view detailed technical specifications.
No datasheet is available for this part.