The Jonard Tools RCS-25 Ratcheting Cable Slitter is designed to dismantle heavy-duty cables with ease. It is ideal for slitting and ringing round cables with a diameter of 25 mm (0.98") or greater. The tool effectively handles jackets made from PVC, PE, rubber, and other materials. It features fixed jaws and a ratcheting mechanism that provides a secure grip for effortless operation. The slitter includes a replaceable, double-ended steel blade that is ground and heat-treated for durability. The cutting depth is adjustable from 0 to 5 mm (0" to 0.20"), and the tool side features a built-in ruler with markings at 10 mm, 20 mm, and 30 mm for precise slitting lengths. It is suitable for both mid-span and end-of-cable access.
Checking distributor stock and pricing after the page loads.
| Cut Type | Slit, Ring |
| Minimum Cable Diameter | 25mm |
| Minimum Cable Diameter | 0.98in |
| Blade Depth | 0 - 5mm |
| Blade Depth | 0 - 0.20in |
| Overall Length | 152.4mm |
| Overall Length | 6in |
| Weight | 165g |
| Weight | 0.36lb |
| UPC | 811490018822 |
| Replacement Blade Part Number | RCS-25RB |
| Ruler Markings | 10, 20, 30mm |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Tsca | Compliant |
| Conflict Minerals | Compliant |
| California Proposition 65 | Warning Listed |