Jonard ASW-916 technical specifications.
| Body Material | Steel |
| Length | 6.5inch |
| Material | Steel |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | ASW |
| RoHS | Compliant |
Download the complete datasheet for Jonard ASW-916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.