Jonard ASW-R716 technical specifications.
| Length | 6.5inch |
| Material | Steel |
| Reach SVHC Compliant | No |
| Series | ASW |
| Weight | 0.22lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard ASW-R716 to view detailed technical specifications.
No datasheet is available for this part.