
Wrench; Adjustable; 1-5/16 in. (33 mm); 10in. Long; Red Chrome Plated Vanadium Steel
Jonard AW-10 technical specifications.
| Color | Red |
| Length | 10inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | ADJUSTABLE |
| Reach SVHC Compliant | No |
| Series | AW |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard AW-10 to view detailed technical specifications.
No datasheet is available for this part.