Sign in to ask questions about the Jonard AW-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jonard AW-12 technical specifications.
| Color | Red |
| Length | 305mm |
| Package Quantity | 6 |
| Primary Type | ADJUSTABLE |
| Reach SVHC Compliant | No |
| Series | AW |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard AW-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
