Jonard G100/R3278INS technical specifications.
| Package/Case | Aluminum |
| Color | Blue |
| Material | Aluminium |
| Mount | Wire |
| Package Quantity | 6 |
| Series | G100 |
| Type | Gun |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard G100/R3278INS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.