Sign in to ask questions about the Jonard G200/R3278 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jonard G200/R3278 technical specifications.
| Color | Green |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Gun |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard G200/R3278 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
