Sign in to ask questions about the Jonard JIC-685 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jonard JIC-685 technical specifications.
| Color | Yellow |
| Length | 9.5inch |
| Reach SVHC Compliant | No |
| Series | JIC |
| Shape | Tapered |
| Size | 9.5inch |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard JIC-685 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.