Three-piece stainless steel probe extraction tool kit featuring color-coded handles for easy identification. Tools are lead-free and RoHS compliant, designed for efficient probe manipulation. Front mount capability enhances usability in various production environments.
Jonard KR-260 technical specifications.
| Color | Blue, Red, Yellow |
| Lead Free | Lead Free |
| Mount | Front |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.