L4 TYPE CUT CRUSH STRIP PLIERS
Jonard KS21257L4 technical specifications.
| Color, Handle | Yellow |
| Length, Overall | 6.5 in. (165.1 mm) |
| Primary Type | Needle Nose |
| Tool Type | Cutting/Stripping |
| Type | Plier |
| RoHS | Not Compliant |
No datasheet is available for this part.