Wire Wrap Wire 28AWG 30.48m 0.6mm Silver Coated Copper
Jonard KSW28Y-0100 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Diameter | 0.013inch |
| Conductor Material | Copper |
| Insulation Diameter | 0.024inch |
| Insulation Material | PVDF |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Packaging | Roll |
| Series | KSW |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.