
This 30AWG solid hook-up wire is made from copper conductors and features a PVDF insulation material. It is available in a 100foot length and is packaged in a roll. The wire is lead free and has a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Jonard KSW30Y-1000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Number of Conductors | 1 |
| Packaging | Roll |
| Series | KSW |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |