Jonard M-216C/RX technical specifications.
| Length | 7inch |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | M |
| Weight | 0.21lb |
| RoHS | Not Compliant |
Download the complete datasheet for Jonard M-216C/RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
