Jonard M-216CS22 technical specifications.
| Length | 7inch |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | M |
| Weight | 0.324lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard M-216CS22 to view detailed technical specifications.
No datasheet is available for this part.