The RJ45-550 consists of 50 pass-through RJ45 connectors designed for use with Cat5 and Cat5e network cables. These connectors allow wires to pass through the connector so that the twists can be pulled closer to the contacts, improving signal integrity and simplifying the termination process. They are intended for use with pass-through crimping tools to trim excess wire during termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jonard RJ45-550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Quantity | 50pcs |
| Cable Compatibility | Cat5, Cat5e |
| Connector Type | Pass-Through RJ45 |
| Connector Style | 8P8C |
| California Proposition 65 | WARNING: This product can expose you to materials and/or chemicals known to cause cancer and/or reproductive harm. |
Download the complete datasheet for Jonard RJ45-550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.