Orange sticks, double ended - point and flat screwdriver tips, birch wood, pk/100
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Natural |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 7inch |
| Series | S |
| Size | 7inch |
| Weight | 0.497lb |
| RoHS | Compliant |