
Jonard SD-RB1 technical specifications.
| Length | 2.5inch |
| Mount | Slot |
| Reach SVHC Compliant | No |
| Weight | 0.041lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard SD-RB1 to view detailed technical specifications.
No datasheet is available for this part.