Screwdriver, Slotted, 365Mm; Tip Size: 9.53Mm; Blade Length: 10"; Overall Length: 365Mm; Product Range: - Rohs...
Checking distributor stock and pricing after the page loads.
| Length | 365mm |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 10inch |
| Weight | 0.507lb |
| RoHS | Compliant |