Jonard SDP-3 technical specifications.
| Length | 279mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Weight | 0.421lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard SDP-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
