Jonard TWAS-71620 technical specifications.
| Length | 6.5inch |
| Material | Steel |
| Reach SVHC Compliant | No |
| Series | TWAS |
| Weight | 0.4lb |
| RoHS | Compliant |
Download the complete datasheet for Jonard TWAS-71620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
