
Jonard WD-30-W technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Packaging | Roll |
| Series | WD-30 |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.