Jonard WSU-30M technical specifications.
| Length | 112mm |
| Mount | Wire |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WSU |
| Wire/Cable Diameter | 0.25mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Jonard WSU-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
