
The JIM0758T0803PN10A3 from JQL Electronics is a RF & Microwave Isolator with Frequency 758 to 803 MHz, Average Power Forward 200 W, Average Power Reverse 80 W, Peak Power Forward 0.8 kW, Insertion Loss 0.25 dB. Tags: Surface Mount, Surface Mount Isolator
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JQL Electronic Inc JIM0758T0803PN10A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 0.758~0.803GHz |
| Direction | CW |
| Insertion Loss MAX | 0.25dB |
| Isolation MIN | 20.0dB |
| Return Loss MIN | 20.0dB |
| 3rd IMD MAX | -70 2×50W 5MHz SpacingdBc |
| Power FWD/REV/PK | 200/80/800Watt |
| Operating Temperature | -40~+85°C |
| Storage Temperature | °C |
| 2nd/3rd Harmonic | dBc |
| Termination/Attenuator | 100/30Watt/dB |
| Tab(W×L×THK) | mm[Inch] |
| Material | STEEL |
| Surface Treatment | SILVER PLATING |
| RoHS | Compliant |
Download the complete datasheet for JQL Electronic Inc JIM0758T0803PN10A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.